
S4924-683K | |
|---|---|
DigiKey Part Number | S4924-683KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-683K |
Description | FIXED IND 68UH 355MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 355 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-683K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 122mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.220" (5.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.64850 | £2,118.80 |
| Unit Price without VAT: | £2.64850 |
|---|---|
| Unit Price with VAT: | £3.17820 |

