
S1812R-334K | |
|---|---|
DigiKey Part Number | DN7945TR-ND - Tape & Reel (TR) DN7945CT-ND - Cut Tape (CT) DN7945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-334K |
Description | FIXED IND 330UH 129MA 12 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 129 mA 12Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.47700 | £24.77 |
| 100 | £2.03720 | £203.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.77778 | £888.89 |
| 1,000 | £1.67672 | £1,676.72 |
| 1,500 | £1.62039 | £2,430.59 |
| 2,500 | £1.57900 | £3,947.50 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

