
S0603-15NJ1Y | |
|---|---|
DigiKey Part Number | 197-S0603-15NJ1YTR-ND - Tape & Reel (TR) 197-S0603-15NJ1YCT-ND - Cut Tape (CT) 197-S0603-15NJ1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0603-15NJ1Y |
Description | FIXED IND 15NH 700MA 200 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 700 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.060" L x 0.031" W (1.52mm x 0.80mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |

