
PT75-1260 | |
|---|---|
DigiKey Part Number | PT75-1260-ND |
Manufacturer | |
Manufacturer Product Number | PT75-1260 |
Description | FIXED IND 75UH 7.4A 35 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 7.4 A 35mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PT75-1260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.260" Dia x 0.600" W (32.00mm x 15.24mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.83630 | £583.63 |
| Unit Price without VAT: | £5.83630 |
|---|---|
| Unit Price with VAT: | £7.00356 |

