Image for MILS1812R-472K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MILS1812R-472K

DigiKey Part Number
MILS1812R-472K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MILS1812R-472K
Description
FIXED IND 4.7UH 471MA 900 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 471 mA 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MILS1812R-472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.97540£2,487.70
Manufacturers Standard Package
Unit Price without VAT:£4.97540
Unit Price with VAT:£5.97048