
MIL1330-08K | |
|---|---|
DigiKey Part Number | MIL1330-08K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1330-08K |
Description | FIXED IND 330NH 830MA 220 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 830 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1330-08K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.325" L x 0.125" W (8.26mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.22190 | £2,110.95 |
| Unit Price without VAT: | £4.22190 |
|---|---|
| Unit Price with VAT: | £5.06628 |

