
HCT-504 | |
|---|---|
DigiKey Part Number | HCT-504-ND |
Manufacturer | |
Manufacturer Product Number | HCT-504 |
Description | FIXED IND 17UH 7.58A 17 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17 µH Shielded Toroidal Inductor 7.58 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 22 @ 100kHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.23190 | £623.19 |
| Unit Price without VAT: | £6.23190 |
|---|---|
| Unit Price with VAT: | £7.47828 |

