Image for ER1641-392KP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-392KP

DigiKey Part Number
ER1641-392KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-392KP
Description
FIXED IND 3.9UH 450MA 400 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Molded Inductor 450 mA 400mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-392KP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.92711£14,817.77
Manufacturers Standard Package
Unit Price without VAT:£5.92711
Unit Price with VAT:£7.11253