DC780-105K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: £5.63230
Datasheet
1 mH Unshielded Drum Core, Wirewound Inductor 1 A 818mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780-105K

DigiKey Part Number
DN2436-ND
Manufacturer
Manufacturer Product Number
DC780-105K
Description
FIXED IND 1MH 1A 818 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 1 A 818mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780-105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
818mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.772" Dia (19.60mm)
Height - Seated (Max)
0.831" (21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.89470£489.47
Manufacturers Standard Package
Unit Price without VAT:£4.89470
Unit Price with VAT:£5.87364