Direct

CM6560-105 | |
|---|---|
DigiKey Part Number | CM6560-105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6560-105 |
Description | CMC 1MH 2.4A 2LN SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.4A DCR 47mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 47mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £13.44351 | £4,705.23 |
| Unit Price without VAT: | £13.44351 |
|---|---|
| Unit Price with VAT: | £16.13221 |


