
CM6350-105 | |
|---|---|
DigiKey Part Number | 197-CM6350-105TR-ND - Tape & Reel (TR) 197-CM6350-105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM6350-105 |
Description | CMC 1MH 900MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 900mA DCR 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.01000 | £17.01 |
| 10 | £13.99400 | £139.94 |
| 25 | £13.37800 | £334.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.51770 | £1,151.77 |
| 200 | £10.92960 | £2,185.92 |
| Unit Price without VAT: | £17.01000 |
|---|---|
| Unit Price with VAT: | £20.41200 |

