
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 1 kHz | |
Current Rating (Max) | 6.5A | |
DC Resistance (DCR) (Max) | 24mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.058" L x 1.058" W (26.87mm x 26.87mm) | |
Height (Max) | 0.423" (10.74mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.48000 | £13.48 |
| 10 | £11.08700 | £110.87 |
| 25 | £10.25840 | £256.46 |
| 50 | £9.67400 | £483.70 |
| 100 | £9.12390 | £912.39 |
| 250 | £8.44548 | £2,111.37 |
| 500 | £8.43818 | £4,219.09 |
| Unit Price without VAT: | £13.48000 |
|---|---|
| Unit Price with VAT: | £16.17600 |

