
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.058" L x 1.058" W (26.87mm x 26.87mm) | |
Height (Max) | 0.423" (10.74mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £8.43818 | £3,375.27 |
| Unit Price without VAT: | £8.43818 |
|---|---|
| Unit Price with VAT: | £10.12582 |

