CM6296-304 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 42
Unit Price: £13.48000
Datasheet
300 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 7.5A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296-304

DigiKey Part Number
CM6296-304-ND
Manufacturer
Manufacturer Product Number
CM6296-304
Description
CMC 300UH 7.5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 7.5A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
300 µH @ 1 kHz
Current Rating (Max)
7.5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£8.43818£3,375.27
Unit Price without VAT:£8.43818
Unit Price with VAT:£10.12582