
C0603C-8N70J1Y | |
|---|---|
DigiKey Part Number | 197-C0603C-8N70J1YTR-ND - Tape & Reel (TR) 197-C0603C-8N70J1YCT-ND - Cut Tape (CT) 197-C0603C-8N70J1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C-8N70J1Y |
Description | FIXED IND 8.7NH 700MA 140 MOHM |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |

