
C0603C-270NJ1Y | |
|---|---|
DigiKey Part Number | 197-C0603C-270NJ1YTR-ND - Tape & Reel (TR) 197-C0603C-270NJ1YCT-ND - Cut Tape (CT) 197-C0603C-270NJ1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C-270NJ1Y |
Description | FIXED IND 270NH 195MA 2.1 OHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 195 mA 2.1Ohm Max 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 21 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 10 | £6.49200 | £64.92 |
| 100 | £5.34140 | £534.14 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |

