9 nH Unshielded Wirewound Inductor 681 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C-9N00J1Y

DigiKey Part Number
197-C0402C-9N00J1YTR-ND - Tape & Reel (TR)
197-C0402C-9N00J1YCT-ND - Cut Tape (CT)
197-C0402C-9N00J1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C-9N00J1Y
Description
FIXED IND 9NH 681MA 100 MOHM SMD
Customer Reference
Detailed Description
9 nH Unshielded Wirewound Inductor 681 mA 100mOhm Max 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.