120 nH Unshielded Wirewound Inductor 50 mA 2.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C-120NJ1Y

DigiKey Part Number
197-C0402C-120NJ1YTR-ND - Tape & Reel (TR)
197-C0402C-120NJ1YCT-ND - Cut Tape (CT)
197-C0402C-120NJ1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C-120NJ1Y
Description
FIXED IND 120NH 50MA 2.2 OHM SMD
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 50 mA 2.2Ohm Max 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.