
5022-183J | |
|---|---|
DigiKey Part Number | DN2290TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-183J |
Description | FIXED IND 18UH 388MA 2.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 388 mA 2.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022-183J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.25Ohm Max | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.86209 | £1,489.67 |
| Unit Price without VAT: | £1.86209 |
|---|---|
| Unit Price with VAT: | £2.23451 |

