
4922R-15L | |
|---|---|
DigiKey Part Number | DN7797TR-ND - Tape & Reel (TR) DN7797CT-ND - Cut Tape (CT) DN7797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-15L |
Description | FIXED IND 15UH 2.11A 89 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.11 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.61400 | £26.14 |
| 100 | £2.15000 | £215.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.05880 | £847.04 |
| 1,600 | £0.99861 | £1,597.78 |
| 2,400 | £0.96943 | £2,326.63 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

