4922-18L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 144
Unit Price: £3.18000
Datasheet
27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 179mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922-18L

DigiKey Part Number
DN2218TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922-18L
Description
FIXED IND 27UH 1.48A 179 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 179mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922-18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.48A
Shielding
Unshielded
DC Resistance (DCR)
179mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.80324£1,442.59
Manufacturers Standard Package
Unit Price without VAT:£1.80324
Unit Price with VAT:£2.16389