
4590R-105K | |
|---|---|
DigiKey Part Number | DN7750-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-105K |
Description | FIXED IND 1MH 890MA 844 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 890 mA 844mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 844mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 10 | £3.52900 | £35.29 |
| 25 | £3.26520 | £81.63 |
| 50 | £3.07860 | £153.93 |
| 100 | £2.90280 | £290.28 |
| 250 | £2.68624 | £671.56 |
| 500 | £2.53348 | £1,266.74 |
| 1,000 | £2.38964 | £2,389.64 |
| 2,500 | £2.24639 | £5,615.97 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |

