Direct
Similar

4590-275K | |
|---|---|
DigiKey Part Number | DN4529-ND |
Manufacturer | |
Manufacturer Product Number | 4590-275K |
Description | FIXED IND 2.7MH 560MA 2.13 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 560 mA 2.13Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.13Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.43604 | £1,218.02 |
| Unit Price without VAT: | £2.43604 |
|---|---|
| Unit Price with VAT: | £2.92325 |



