Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 1.003Ohm Max DC Resistance (DCR) - Parallel 540 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448R-34L

DigiKey Part Number
4448R-34L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448R-34L
Description
INDUCT ARRAY 2 COIL 300UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300 µH Inductance - Connected in Parallel 1.003Ohm Max DC Resistance (DCR) - Parallel 540 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
300 µH
Inductance - Connected In Series
1.2 mH
Tolerance
±15%
Current Rating - Parallel
540 mA
Current Rating - Series
270 mA
DC Resistance (DCR) - Parallel
1.003Ohm Max
DC Resistance (DCR) - Series
4.012Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£6.08340£1,520.85
Manufacturers Standard Package
Unit Price without VAT:£6.08340
Unit Price with VAT:£7.30008