
4379-102KS | |
|---|---|
DigiKey Part Number | 197-4379-102KSTR-ND - Tape & Reel (TR) 197-4379-102KSCT-ND - Cut Tape (CT) 197-4379-102KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4379-102KS |
Description | FIXED IND 1UH 650MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 650 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 106 @ 25MHz | |
Frequency - Self Resonant | 175MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.93mm x 3.17mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.27000 | £18.27 |
| 10 | £15.02500 | £150.25 |
| 100 | £14.32300 | £1,432.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £11.70183 | £11,701.83 |
| Unit Price without VAT: | £18.27000 |
|---|---|
| Unit Price with VAT: | £21.92400 |

