
4307R-156H | |
|---|---|
DigiKey Part Number | 4307R-156H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307R-156H |
Description | FIXED IND 15MH 45MA 157 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH Shielded Molded Inductor 45 mA 157Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 157Ohm Max | |
Q @ Freq | 30 @ 79kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.50922 | £13,773.05 |
| Unit Price without VAT: | £5.50922 |
|---|---|
| Unit Price with VAT: | £6.61106 |

