
4221R-3 | |
|---|---|
DigiKey Part Number | DN4704TR-ND - Tape & Reel (TR) DN4704CT-ND - Cut Tape (CT) DN4704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4221R-3 |
Description | FERRITE BEAD 42 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Size / Dimension | 0.217" L x 0.117" W (5.50mm x 2.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.19400 | £11.94 |
| 25 | £1.01960 | £25.49 |
| 50 | £0.89860 | £44.93 |
| 100 | £0.78630 | £78.63 |
| 250 | £0.75752 | £189.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61888 | £309.44 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

