3225R-103J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: £1.91000
Datasheet
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3225R-103J

DigiKey Part Number
197-3225R-103JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3225R-103J
Description
FIXED IND 10UH 297MA 2.1 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.094" W (3.20mm x 2.40mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes