
2510R-86F | |
|---|---|
DigiKey Part Number | 2510R-86F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510R-86F |
Description | FIXED IND 390UH 30MA 53 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Inductor 30 mA 53Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 53Ohm Max | |
Q @ Freq | 15 @ 790kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.255" L x 0.105" W (6.48mm x 2.67mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £5.61767 | £4,213.25 |
| Unit Price without VAT: | £5.61767 |
|---|---|
| Unit Price with VAT: | £6.74120 |

