
2474R-15L | |
|---|---|
DigiKey Part Number | 197-2474R-15LTR-ND - Tape & Reel (TR) 197-2474R-15LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2474R-15L |
Description | FIXED IND 15UH 2.97A 40 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 2.97 A 40mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.66100 | £36.61 |
| 25 | £3.38680 | £84.67 |
| 50 | £3.19320 | £159.66 |
| 100 | £3.11590 | £311.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.62806 | £1,314.03 |
| 1,000 | £2.54566 | £2,545.66 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

