
2256R-17L | |
|---|---|
DigiKey Part Number | 197-2256R-17LTR-ND - Tape & Reel (TR) 197-2256R-17LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2256R-17L |
Description | FIXED IND 22UH 1.61A 152 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 1.61 A 152mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256R-17L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.61A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.62700 | £26.27 |
| 25 | £2.42960 | £60.74 |
| 50 | £2.29120 | £114.56 |
| 100 | £2.16030 | £216.03 |
| 250 | £2.15468 | £538.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.77812 | £1,778.12 |
| 2,000 | £1.76037 | £3,520.74 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

