
2150R-06K | |
|---|---|
DigiKey Part Number | 197-2150R-06KTR-ND - Tape & Reel (TR) 197-2150R-06KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150R-06K |
Description | FIXED IND 1.5UH 1.05A 280 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 1.05 A 280mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 10 | £2.31500 | £23.15 |
| 25 | £2.14200 | £53.55 |
| 50 | £2.01960 | £100.98 |
| 100 | £1.90440 | £190.44 |
| 250 | £1.81256 | £453.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.56734 | £1,567.34 |
| 2,000 | £1.48084 | £2,961.68 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

