2.7 µH Unshielded Inductor 517 mA 750mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-272K

DigiKey Part Number
1812R-272K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812R-272K
Description
FIXED IND 2.7UH 517MA 750 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 517 mA 750mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
650£1.18463£770.01
Manufacturers Standard Package
Unit Price without VAT:£1.18463
Unit Price with VAT:£1.42156