
1812R-182J | |
|---|---|
DigiKey Part Number | DN42120JTR-ND - Tape & Reel (TR) DN42120JCT-ND - Cut Tape (CT) DN42120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-182J |
Description | FIXED IND 1.8UH 556MA 650 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 556 mA 650mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-182J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.68800 | £16.88 |
| 100 | £1.38810 | £138.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.21120 | £605.60 |
| 1,000 | £1.14228 | £1,142.28 |
| 1,500 | £1.10385 | £1,655.78 |
| 2,500 | £1.07698 | £2,692.45 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

