1812-222J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 397
Unit Price: £2.05000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.11228
Datasheet
2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-222J

DigiKey Part Number
DN12222JTR-ND - Tape & Reel (TR)
DN12222JCT-ND - Cut Tape (CT)
DN12222JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812-222J
Description
FIXED IND 2.2UH 535MA 700 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.74000£2.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.60608£803.04
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800