Image for 1782R-37F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1782R-37F

DigiKey Part Number
1782R-37F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1782R-37F
Description
FIXED IND 5.1UH 185MA 1.8 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 µH Unshielded Molded Inductor 185 mA 1.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£4.24901£14,871.53
Manufacturers Standard Package
Unit Price without VAT:£4.24901
Unit Price with VAT:£5.09881