
1641R-101K | |
|---|---|
DigiKey Part Number | 197-1641R-101KTR-ND - Tape & Reel (TR) 197-1641R-101KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-101K |
Description | FIXED IND 100NH 1.83A 25 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 1.83 A 25mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.83A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.61000 | £4.61 |
| 10 | £3.79300 | £37.93 |
| 25 | £3.50960 | £87.74 |
| 50 | £3.30920 | £165.46 |
| 100 | £3.24180 | £324.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.72348 | £1,361.74 |
| 1,000 | £2.64850 | £2,648.50 |
| Unit Price without VAT: | £4.61000 |
|---|---|
| Unit Price with VAT: | £5.53200 |

