
1537-12K | |
|---|---|
DigiKey Part Number | 1134-1088-2-ND - Tape & Reel (TR) 1134-1088-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-12K |
Description | FIXED IND 1UH 880MA 290 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 880 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.93800 | £19.38 |
| 25 | £1.79280 | £44.82 |
| 50 | £1.69060 | £84.53 |
| 100 | £1.59390 | £159.39 |
| 250 | £1.47484 | £368.71 |
| 500 | £1.47156 | £735.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.31172 | £1,311.72 |
| 2,000 | £1.23723 | £2,474.46 |
| 3,000 | £1.20225 | £3,606.75 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

