
1537-00M | |
|---|---|
DigiKey Part Number | 1134-1086-2-ND - Tape & Reel (TR) 1134-1086-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-00M |
Description | FIXED IND 150NH 2.74A 30 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 2.74 A 30mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 525MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 10 | £2.44400 | £24.44 |
| 25 | £2.26080 | £56.52 |
| 50 | £2.13160 | £106.58 |
| 100 | £2.01000 | £201.00 |
| 250 | £1.98876 | £497.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.65431 | £1,654.31 |
| 2,000 | £1.62482 | £3,249.64 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

