5.6 µH Shielded Inductor 124 mA 2.9Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331-562K

DigiKey Part Number
1331-562KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1331-562K
Description
FIXED IND 5.6UH 124MA 2.9 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 124 mA 2.9Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
124mA
Shielding
Shielded
DC Resistance (DCR)
2.9Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.18122£1,090.61
Manufacturers Standard Package
Unit Price without VAT:£2.18122
Unit Price with VAT:£2.61746