
1210R-222J | |
|---|---|
DigiKey Part Number | DN42050JTR-ND - Tape & Reel (TR) DN42050JCT-ND - Cut Tape (CT) DN42050JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-222J |
Description | FIXED IND 2.2UH 431MA 1 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 431 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-222J Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.89400 | £18.94 |
| 100 | £1.55750 | £155.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.35904 | £679.52 |
| 1,000 | £1.28172 | £1,281.72 |
| 1,500 | £1.23861 | £1,857.91 |
| 2,500 | £1.18642 | £2,966.05 |
| 3,500 | £1.17256 | £4,103.96 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

