1.5 µH Unshielded Inductor 467 mA 850mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-152J

DigiKey Part Number
DN42036JTR-ND - Tape & Reel (TR)
DN42036JCT-ND - Cut Tape (CT)
DN42036JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-152J
Description
FIXED IND 1.5UH 467MA 850 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 467 mA 850mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-152J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
850mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.89400£18.94
100£1.55750£155.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.35904£679.52
1,000£1.28172£1,281.72
1,500£1.23861£1,857.91
2,500£1.18642£2,966.05
3,500£1.17256£4,103.96
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000