
1210R-151K | |
|---|---|
DigiKey Part Number | DN42035TR-ND - Tape & Reel (TR) DN42035CT-ND - Cut Tape (CT) DN42035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-151K |
Description | FIXED IND 150NH 910MA 250 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 910 mA 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-151K Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.53700 | £15.37 |
| 100 | £1.26440 | £126.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.10314 | £551.57 |
| 1,000 | £1.04034 | £1,040.34 |
| 1,500 | £1.00533 | £1,508.00 |
| 2,500 | £0.96293 | £2,407.32 |
| 3,500 | £0.93602 | £3,276.07 |
| 5,000 | £0.93005 | £4,650.25 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

