
1210R-100K | |
|---|---|
DigiKey Part Number | DN42027TR-ND - Tape & Reel (TR) DN42027CT-ND - Cut Tape (CT) DN42027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-100K |
Description | FIXED IND 10NH 966MA 130 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 966 mA 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.48800 | £14.88 |
| 100 | £1.22320 | £122.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06726 | £533.63 |
| 1,000 | £1.00652 | £1,006.52 |
| 1,500 | £0.97265 | £1,458.97 |
| 2,500 | £0.93581 | £2,339.53 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

