1210-102K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: £1.42974
Datasheet

Similar


Bourns Inc.
In Stock: 7,880
Unit Price: £0.17000
Datasheet

Similar


Bourns Inc.
In Stock: 51
Unit Price: £0.17000
Datasheet
1 µH Unshielded Inductor 515 mA 700mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-102K

DigiKey Part Number
DN10102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-102K
Description
FIXED IND 1UH 515MA 700 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 515 mA 700mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.37472£687.36
Manufacturers Standard Package
Unit Price without VAT:£1.37472
Unit Price with VAT:£1.64966