
1025R-92K | |
|---|---|
DigiKey Part Number | 197-1025R-92KTR-ND - Tape & Reel (TR) 197-1025R-92KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-92K |
Description | FIXED IND 1MH 28MA 72 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 28 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 10 | £2.25600 | £22.56 |
| 25 | £2.08680 | £52.17 |
| 50 | £1.96760 | £98.38 |
| 100 | £1.85520 | £185.52 |
| 250 | £1.81944 | £454.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.52687 | £1,526.87 |
| 2,000 | £1.48645 | £2,972.90 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

