
1025R-66K | |
|---|---|
DigiKey Part Number | 197-1025R-66KTR-ND - Tape & Reel (TR) 197-1025R-66KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-66K |
Description | FIXED IND 82UH 88MA 7.3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 88 mA 7.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £2.11100 | £21.11 |
| 25 | £1.95280 | £48.82 |
| 50 | £1.84120 | £92.06 |
| 100 | £1.73610 | £173.61 |
| 250 | £1.61804 | £404.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.51488 | £757.44 |
| 1,000 | £1.42874 | £1,428.74 |
| 1,500 | £1.38070 | £2,071.05 |
| 2,500 | £1.32254 | £3,306.35 |
| 3,500 | £1.32191 | £4,626.68 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

