18 µH Unshielded Molded Inductor 149 mA 3.1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-50K

DigiKey Part Number
197-1025R-50KTR-ND - Tape & Reel (TR)
197-1025R-50KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025R-50K
Description
FIXED IND 18UH 149MA 3.1 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Molded Inductor 149 mA 3.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.92000£1.92
10£1.58100£15.81
25£1.46240£36.56
50£1.37860£68.93
100£1.29990£129.99
250£1.22552£306.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.13424£567.12
1,000£1.06969£1,069.69
1,500£1.03369£1,550.54
2,500£1.00125£2,503.12
Manufacturers Standard Package
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400