Image for 1025R-50H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-50H

DigiKey Part Number
1025R-50H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1025R-50H
Description
FIXED IND 18UH 149MA 3.1 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Molded Inductor 149 mA 3.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.77252£6,203.82
Manufacturers Standard Package
Unit Price without VAT:£1.77252
Unit Price with VAT:£2.12702