
1025R-48K | |
|---|---|
DigiKey Part Number | 197-1025R-48KTR-ND - Tape & Reel (TR) 197-1025R-48KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-48K |
Description | FIXED IND 15UH 157MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 157 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.58100 | £15.81 |
| 25 | £1.46240 | £36.56 |
| 50 | £1.37860 | £68.93 |
| 100 | £1.29990 | £129.99 |
| 250 | £1.22552 | £306.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.13424 | £567.12 |
| 1,000 | £1.06969 | £1,069.69 |
| 1,500 | £1.03369 | £1,550.54 |
| 2,500 | £1.00125 | £2,503.12 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

